SL23HE3/52T is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.77996
Datasheet

Similar


Diodes Incorporated
In Stock: 27,009
Unit Price: RM0.75000
Datasheet

Similar


Diodes Incorporated
In Stock: 11,885
Unit Price: RM1.73000
Datasheet

Similar


onsemi
In Stock: 122,198
Unit Price: RM1.18000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 452
Unit Price: RM1.50000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 8,529
Unit Price: RM2.48000
Datasheet

Similar


onsemi
In Stock: 9,297
Unit Price: RM0.71000
Datasheet
Diode 30 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL23HE3/52T

DigiKey Part Number
SL23HE3/52T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SL23HE3/52T
Description
DIODE SCHOTTKY 30V 2A DO214AA
Customer Reference
Detailed Description
Diode 30 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
440 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
400 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types