


SL43-E3/57T | |
|---|---|
DigiKey Part Number | SL43-E3/57TGITR-ND - Tape & Reel (TR) SL43-E3/57TGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SL43-E3/57T |
Description | DIODE SCHOTTKY 30V 4A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 4A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SL43-E3/57T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 420 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.69000 | RM4.69 |
| 10 | RM3.09300 | RM30.93 |
| 100 | RM2.36790 | RM236.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | RM1.61962 | RM1,376.68 |
| 1,700 | RM1.57672 | RM2,680.42 |
| 2,550 | RM1.53016 | RM3,901.91 |
| 4,250 | RM1.32279 | RM5,621.86 |
| 5,950 | RM1.30513 | RM7,765.52 |
| Unit Price without VAT: | RM4.69000 |
|---|---|
| Unit Price with VAT: | RM5.15900 |


