Similar
Similar
Similar
Similar



SL43-E3/9AT | |
|---|---|
DigiKey Part Number | 112-SL43-E3/9ATTR-ND - Tape & Reel (TR) 112-SL43-E3/9ATCT-ND - Cut Tape (CT) 112-SL43-E3/9ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL43-E3/9AT |
Description | DIODE SCHOTTKY 30V 4A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 4A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 420 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.85000 | RM4.85 |
| 10 | RM3.09300 | RM30.93 |
| 100 | RM2.36520 | RM236.52 |
| 500 | RM1.85102 | RM925.51 |
| 1,000 | RM1.69589 | RM1,695.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | RM1.50173 | RM5,256.06 |
| 7,000 | RM1.34828 | RM9,437.96 |
| 10,500 | RM1.32996 | RM13,964.58 |
| Unit Price without VAT: | RM4.85000 |
|---|---|
| Unit Price with VAT: | RM5.33500 |






