


SM15T10CA-E3/57T | |
|---|---|
DigiKey Part Number | SM15T10CA-E3/57TGITR-ND - Tape & Reel (TR) SM15T10CA-E3/57TGICT-ND - Cut Tape (CT) SM15T10CA-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T10CA-E3/57T |
Description | TVS DIODE 8.55VWM 14.5V DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 103A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 103A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 8.55V | Supplier Device Package |
Voltage - Breakdown (Min) 9.5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 14.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC10CA | Bourns Inc. | 5,765 | 118-1.5SMC10CACT-ND | RM3.94000 | Similar |
| SMCJ8.5CA | Bourns Inc. | 3,595 | 118-SMCJ8.5CACT-ND | RM4.29000 | Similar |
| SMLJ8.5CA | Bourns Inc. | 5,958 | 118-SMLJ8.5CACT-ND | RM7.29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.59000 | RM5.59 |
| 10 | RM3.51800 | RM35.18 |
| 100 | RM2.32580 | RM232.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | RM1.68438 | RM1,431.72 |
| 1,700 | RM1.53982 | RM2,617.69 |
| 2,550 | RM1.46615 | RM3,738.68 |
| 4,250 | RM1.38335 | RM5,879.24 |
| 5,950 | RM1.33431 | RM7,939.14 |
| 8,500 | RM1.28666 | RM10,936.61 |
| Unit Price without VAT: | RM5.59000 |
|---|---|
| Unit Price with VAT: | RM6.14900 |

