


SM15T150A-E3/57T | |
|---|---|
DigiKey Part Number | SM15T150A-E3/57TGITR-ND - Tape & Reel (TR) SM15T150A-E3/57TGICT-ND - Cut Tape (CT) SM15T150A-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T150A-E3/57T |
Description | TVS DIODE 128VWM 207VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 207V Clamp 7.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 128V | |
Voltage - Breakdown (Min) | 143V | |
Voltage - Clamping (Max) @ Ipp | 207V | |
Current - Peak Pulse (10/1000µs) | 7.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.72000 | RM2.72 |
| 10 | RM2.20600 | RM22.06 |
| 100 | RM1.51690 | RM151.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | RM1.20082 | RM1,020.70 |
| 1,700 | RM0.88650 | RM1,507.05 |
| 2,550 | RM0.88058 | RM2,245.48 |
| 4,250 | RM0.87468 | RM3,717.39 |
| 5,950 | RM0.85718 | RM5,100.22 |
| Unit Price without VAT: | RM2.72000 |
|---|---|
| Unit Price with VAT: | RM2.99200 |

