Direct
Direct
Similar
Similar



SM15T200A-E3/9AT | |
|---|---|
DigiKey Part Number | SM15T200A-E3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM15T200A-E3/9AT |
Description | TVS DIODE 171VWM 274VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 171V | |
Voltage - Breakdown (Min) | 190V | |
Voltage - Clamping (Max) @ Ipp | 274V | |
Current - Peak Pulse (10/1000µs) | 5.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | RM0.89724 | RM3,140.34 |
| 7,000 | RM0.82745 | RM5,792.15 |
| 10,500 | RM0.79189 | RM8,314.84 |
| 17,500 | RM0.75193 | RM13,158.77 |
| 24,500 | RM0.73875 | RM18,099.38 |
| Unit Price without VAT: | RM0.89724 |
|---|---|
| Unit Price with VAT: | RM0.98696 |






