SM15T30A-E3/57T is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


Littelfuse Inc.
In Stock: 1,757
Unit Price: RM1.50000
Datasheet

Direct


STMicroelectronics
In Stock: 1,734
Unit Price: RM3.59000
Datasheet

Direct


STMicroelectronics
In Stock: 6,146
Unit Price: RM3.94000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM2.52000
Datasheet

Similar


YAGEO
In Stock: 500
Unit Price: RM2.52000
Datasheet

Similar


Diotec Semiconductor
In Stock: 2,720
Unit Price: RM3.19000
Datasheet
41.5V Clamp 36A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
41.5V Clamp 36A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SM15T30A-E3/57T

DigiKey Part Number
SM15T30A-E3/57TGITR-ND - Tape & Reel (TR)
SM15T30A-E3/57TGICT-ND - Cut Tape (CT)
SM15T30A-E3/57TGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM15T30A-E3/57T
Description
TVS DIODE 25.6VWM 41.5V DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
41.5V Clamp 36A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
25.6V
Voltage - Breakdown (Min)
28.5V
Voltage - Clamping (Max) @ Ipp
41.5V
Current - Peak Pulse (10/1000µs)
36A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.82000RM3.82
10RM2.72300RM27.23
100RM1.78760RM178.76
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
850RM1.04804RM890.83
1,700RM0.87468RM1,486.96
2,550RM0.85719RM2,185.83
4,250RM0.82378RM3,501.06
5,950RM0.75353RM4,483.50
Manufacturers Standard Package
Unit Price without VAT:RM3.82000
Unit Price with VAT:RM4.20200