SM15T30A-E3/9AT is out of stock and can be placed on backorder.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 1,734
Unit Price: RM0.91000
Datasheet

Direct


STMicroelectronics
In Stock: 6,146
Unit Price: RM1.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.22991
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,757
Unit Price: RM0.38000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.64000
Datasheet

Similar


YAGEO
In Stock: 500
Unit Price: RM0.64000
Datasheet

Similar


Diotec Semiconductor
In Stock: 2,720
Unit Price: RM0.81000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3,646
Unit Price: RM0.71000
Datasheet
41.5V Clamp 36A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
41.5V Clamp 36A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SM15T30A-E3/9AT

DigiKey Part Number
SM15T30A-E3/9ATGITR-ND - Tape & Reel (TR)
SM15T30A-E3/9ATGICT-ND - Cut Tape (CT)
SM15T30A-E3/9ATGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM15T30A-E3/9AT
Description
TVS DIODE 25.6VWM 41.5V DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
41.5V Clamp 36A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
25.6V
Voltage - Breakdown (Min)
28.5V
Voltage - Clamping (Max) @ Ipp
41.5V
Current - Peak Pulse (10/1000µs)
36A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.13000RM2.13
10RM1.90300RM19.03
100RM1.51300RM151.30
500RM1.37844RM689.22
1,000RM1.25103RM1,251.03
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500RM0.91014RM3,185.49
7,000RM0.87263RM6,108.41
10,500RM0.85719RM9,000.50
Manufacturers Standard Package
Unit Price without VAT:RM2.13000
Unit Price with VAT:RM2.34300