Similar
Similar
Similar



SM15T30A-E3/9AT | |
|---|---|
DigiKey Part Number | SM15T30A-E3/9ATGITR-ND - Tape & Reel (TR) SM15T30A-E3/9ATGICT-ND - Cut Tape (CT) SM15T30A-E3/9ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T30A-E3/9AT |
Description | TVS DIODE 25.6VWM 41.5V DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 41.5V Clamp 36A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 25.6V | |
Voltage - Breakdown (Min) | 28.5V | |
Voltage - Clamping (Max) @ Ipp | 41.5V | |
Current - Peak Pulse (10/1000µs) | 36A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.13000 | RM2.13 |
| 10 | RM1.90300 | RM19.03 |
| 100 | RM1.51300 | RM151.30 |
| 500 | RM1.37844 | RM689.22 |
| 1,000 | RM1.25103 | RM1,251.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | RM0.91014 | RM3,185.49 |
| 7,000 | RM0.87263 | RM6,108.41 |
| 10,500 | RM0.85719 | RM9,000.50 |
| Unit Price without VAT: | RM2.13000 |
|---|---|
| Unit Price with VAT: | RM2.34300 |






