


SM15T33CA-E3/9AT | |
|---|---|
DigiKey Part Number | 112-SM15T33CA-E3/9ATTR-ND - Tape & Reel (TR) 112-SM15T33CA-E3/9ATCT-ND - Cut Tape (CT) 112-SM15T33CA-E3/9ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T33CA-E3/9AT |
Description | TVS DIODE 28.2VWM 45.7V DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 33A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 28.2V | Supplier Device Package |
Voltage - Breakdown (Min) 31.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 45.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.16000 | RM5.16 |
| 10 | RM3.23500 | RM32.35 |
| 100 | RM2.13000 | RM213.00 |
| 500 | RM1.65472 | RM827.36 |
| 1,000 | RM1.50169 | RM1,501.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | RM1.28409 | RM4,494.31 |
| 7,000 | RM1.18994 | RM8,329.58 |
| 10,500 | RM1.14199 | RM11,990.90 |
| 17,500 | RM1.08812 | RM19,042.10 |
| 24,500 | RM1.05623 | RM25,877.63 |
| 35,000 | RM1.03277 | RM36,146.95 |
| Unit Price without VAT: | RM5.16000 |
|---|---|
| Unit Price with VAT: | RM5.67600 |

