SM15T33CAHE3/9AT is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 6,127
Unit Price: RM3.11000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.52623
Datasheet

Direct


STMicroelectronics
In Stock: 1,552
Unit Price: RM6.23000
Datasheet

Direct


STMicroelectronics
In Stock: 11,691
Unit Price: RM4.41000
Datasheet

Similar


Bourns Inc.
In Stock: 23,881
Unit Price: RM3.66000
Datasheet

Similar


Littelfuse Inc.
In Stock: 5,715
Unit Price: RM1.50000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.65262
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.84876
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 870
Unit Price: RM2.09000
Datasheet

Similar


Littelfuse Inc.
In Stock: 297
Unit Price: RM4.61000
Datasheet
45.7V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45.7V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SM15T33CAHE3/9AT

DigiKey Part Number
SM15T33CAHE3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM15T33CAHE3/9AT
Description
TVS DIODE 28.2VWM 45.7V DO214AB
Customer Reference
Detailed Description
45.7V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28.2V
Voltage - Breakdown (Min)
31.4V
Voltage - Clamping (Max) @ Ipp
45.7V
Current - Peak Pulse (10/1000µs)
33A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types