


SM15T39CAHE3_A/I | |
|---|---|
DigiKey Part Number | 112-SM15T39CAHE3_A/ITR-ND - Tape & Reel (TR) 112-SM15T39CAHE3_A/ICT-ND - Cut Tape (CT) 112-SM15T39CAHE3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T39CAHE3_A/I |
Description | TVS DIODE 33.3VWM 53.9V DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 28A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.9V | |
Current - Peak Pulse (10/1000µs) | 28A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.33000 | RM4.33 |
| 10 | RM3.60500 | RM36.05 |
| 100 | RM2.47040 | RM247.04 |
| 500 | RM1.93848 | RM969.24 |
| 1,000 | RM1.76512 | RM1,765.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | RM1.41052 | RM4,936.82 |
| 7,000 | RM1.39477 | RM9,763.39 |
| 10,500 | RM1.38590 | RM14,551.95 |
| Unit Price without VAT: | RM4.33000 |
|---|---|
| Unit Price with VAT: | RM4.76300 |

