SM15T68CAHE3/57T is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1,418
Unit Price: RM4.96000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.70742
Datasheet

Direct


STMicroelectronics
In Stock: 3,810
Unit Price: RM4.73000
Datasheet

Direct


STMicroelectronics
In Stock: 2,500
Unit Price: RM6.97000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,547
Unit Price: RM4.33000
Datasheet

Similar


Bourns Inc.
In Stock: 9,764
Unit Price: RM4.29000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.60512
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.61094
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM3.23000
Datasheet

Similar


Littelfuse Inc.
In Stock: 7,534
Unit Price: RM5.16000
Datasheet
92V Clamp 16.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
92V Clamp 16.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SM15T68CAHE3/57T

DigiKey Part Number
SM15T68CAHE3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM15T68CAHE3/57T
Description
TVS DIODE 58.1VWM 92VC DO214AB
Customer Reference
Detailed Description
92V Clamp 16.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
16.3A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
58.1V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
64.6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
92V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM15T68CA-E3/57TVishay General Semiconductor - Diodes Division1,418SM15T68CA-E3/57TGICT-NDRM4.96000Direct
SM15T68CAHE3_A/HVishay General Semiconductor - Diodes Division0SM15T68CAHE3_A/H-NDRM1.70742Direct
SM15T68CASTMicroelectronics3,810497-7875-1-NDRM4.73000Direct
SM15T68CAYSTMicroelectronics2,500497-10907-1-NDRM6.97000Direct
1.5SMC68CALittelfuse Inc.2,5471.5SMC68CACT-NDRM4.33000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types