92V Clamp 16.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
92V Clamp 16.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SM15T68CAHE3_A/I

DigiKey Part Number
SM15T68CAHE3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM15T68CAHE3_A/I
Description
TVS DIODE 58.1VWM 92VC DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
92V Clamp 16.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
16.3A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
58.1V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
64.6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
92V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500RM1.52623RM5,341.81
7,000RM1.42030RM9,942.10
10,500RM1.38590RM14,551.95
Manufacturers Standard Package
Unit Price without VAT:RM1.52623
Unit Price with VAT:RM1.67885