53.3V Clamp 68A Ipp Tvs Diode Surface Mount DO-218AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM5S33AHE3_A/I

DigiKey Part Number
SM5S33AHE3_A/IGITR-ND - Tape & Reel (TR)
SM5S33AHE3_A/IGICT-ND - Cut Tape (CT)
SM5S33AHE3_A/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM5S33AHE3_A/I
Description
TVS DIODE 33VWM 53.3VC DO218AB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
53.3V Clamp 68A Ipp Tvs Diode Surface Mount DO-218AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
68A
Power - Peak Pulse
3600W (3.6kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-218AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM10.09000RM10.09
10RM8.66800RM86.68
100RM7.79960RM779.96
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750RM5.99605RM4,497.04
1,500RM5.83039RM8,745.59
Manufacturers Standard Package
Unit Price without VAT:RM10.09000
Unit Price with VAT:RM11.09900