SM6T12CAHE3/5B is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 2,511
Unit Price: RM4.37000
Datasheet

Similar


Bourns Inc.
In Stock: 3,961
Unit Price: RM1.26000
Datasheet

Similar


Littelfuse Inc.
In Stock: 32,653
Unit Price: RM1.50000
Datasheet

Similar


STMicroelectronics
In Stock: 6,562
Unit Price: RM1.89000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: RM4.53000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 8,823
Unit Price: RM1.65000
Datasheet
16.7V Clamp 36A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM6T12CAHE3/5B

DigiKey Part Number
SM6T12CAHE3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM6T12CAHE3/5B
Description
TVS DIODE 10.2VWM 16.7V DO214AA
Customer Reference
Detailed Description
16.7V Clamp 36A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10.2V
Voltage - Breakdown (Min)
11.4V
Voltage - Clamping (Max) @ Ipp
16.7V
Current - Peak Pulse (10/1000µs)
36A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types