SM6T150CAHE3/52 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 16,980
Unit Price: RM4.53000
Datasheet

Similar


Bourns Inc.
In Stock: 5,620
Unit Price: RM3.47000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM0.55550
Datasheet

Similar


STMicroelectronics
In Stock: 4,581
Unit Price: RM3.86000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM0.75191
Datasheet
207V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM6T150CAHE3/52

DigiKey Part Number
SM6T150CAHE3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM6T150CAHE3/52
Description
TVS DIODE 128VWM 207VC DO214AA
Customer Reference
Detailed Description
207V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2.9A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
128V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
143V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
207V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1KSMB150CALittelfuse Inc.16,98018-1KSMB150CACT-NDRM4.53000Similar
P6SMB150CABourns Inc.5,620118-P6SMB150CACT-NDRM3.47000Similar
P6SMB150CALittelfuse Inc.0P6SMB150CALFTR-NDRM0.55550Similar
SM6T150CASTMicroelectronics4,581497-7881-1-NDRM3.86000Similar
TVP06B151CA-GComchip Technology0TVP06B151CA-G-NDRM0.75191Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types