
SM6T15A-E3/5B | |
|---|---|
DigiKey Part Number | SM6T15A-E3/5BGITR-ND - Tape & Reel (TR) SM6T15A-E3/5BGICT-ND - Cut Tape (CT) SM6T15A-E3/5BGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T15A-E3/5B |
Description | TVS DIODE 12.8VWM 21.2V DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 28A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 28A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.69000 | RM1.69 |
| 10 | RM1.21000 | RM12.10 |
| 100 | RM0.77620 | RM77.62 |
| 500 | RM0.66980 | RM334.90 |
| 1,000 | RM0.58312 | RM583.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | RM0.51220 | RM1,639.04 |
| 6,400 | RM0.43734 | RM2,798.98 |
| 9,600 | RM0.42859 | RM4,114.46 |
| Unit Price without VAT: | RM1.69000 |
|---|---|
| Unit Price with VAT: | RM1.85900 |

