SM6T15A-M3/5B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 3,000
Unit Price: RM1.46000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.36414
Datasheet

Similar


Littelfuse Inc.
In Stock: 4,422
Unit Price: RM2.64000
Datasheet

Similar


Diotec Semiconductor
In Stock: 2,675
Unit Price: RM1.38000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 10,932
Unit Price: RM1.38000
Datasheet
21.2V Clamp 28A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM6T15A-M3/5B

DigiKey Part Number
SM6T15A-M3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM6T15A-M3/5B
Description
TVS DIODE 12.8VWM 21.2V DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
21.2V Clamp 28A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12.8V
Voltage - Breakdown (Min)
14.3V
Voltage - Clamping (Max) @ Ipp
21.2V
Current - Peak Pulse (10/1000µs)
28A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,600RM0.49564RM4,758.14
Unit Price without VAT:RM0.49564
Unit Price with VAT:RM0.54520