SM6T15AHM3_B/H is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 10,932
Unit Price: RM1.38000
Datasheet
21.2V Clamp 28A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM6T15AHM3_B/H

DigiKey Part Number
112-SM6T15AHM3_B/H-ND
Manufacturer
Manufacturer Product Number
SM6T15AHM3_B/H
Description
TVS DIODE 12.8VWM 21.2V DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
21.2V Clamp 28A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12.8V
Voltage - Breakdown (Min)
14.3V
Voltage - Clamping (Max) @ Ipp
21.2V
Current - Peak Pulse (10/1000µs)
28A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
7,500RM0.70339RM5,275.42
Unit Price without VAT:RM0.70339
Unit Price with VAT:RM0.77373