
SM6T18CA-E3/5B | |
|---|---|
DigiKey Part Number | 112-SM6T18CA-E3/5BTR-ND - Tape & Reel (TR) 112-SM6T18CA-E3/5BCT-ND - Cut Tape (CT) 112-SM6T18CA-E3/5BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T18CA-E3/5B |
Description | TVS DIODE 15.3VWM 25.2V DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 24A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 24A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 15.3V | Supplier Device Package |
Voltage - Breakdown (Min) 17.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 25.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.31000 | RM3.31 |
| 10 | RM2.06500 | RM20.65 |
| 100 | RM1.33290 | RM133.29 |
| 500 | RM1.01700 | RM508.50 |
| 1,000 | RM0.91514 | RM915.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | RM0.77910 | RM2,493.12 |
| 6,400 | RM0.71493 | RM4,575.55 |
| 9,600 | RM0.68222 | RM6,549.31 |
| 16,000 | RM0.64548 | RM10,327.68 |
| 22,400 | RM0.62372 | RM13,971.33 |
| 32,000 | RM0.60258 | RM19,282.56 |
| Unit Price without VAT: | RM3.31000 |
|---|---|
| Unit Price with VAT: | RM3.64100 |

