SM6T18CAHE3/52 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 7,922
Unit Price: RM1.02000
Datasheet

Similar


Bourns Inc.
In Stock: 6,525
Unit Price: RM1.65000
Datasheet

Similar


Littelfuse Inc.
In Stock: 4,278
Unit Price: RM1.34000
Datasheet

Similar


STMicroelectronics
In Stock: 4,039
Unit Price: RM2.01000
Datasheet

Similar


STMicroelectronics
In Stock: 12,133
Unit Price: RM3.51000
Datasheet
25.2V Clamp 24A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM6T18CAHE3/52

DigiKey Part Number
SM6T18CAHE3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM6T18CAHE3/52
Description
TVS DIODE 15.3VWM 25.2V DO214AA
Customer Reference
Detailed Description
25.2V Clamp 24A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15.3V
Voltage - Breakdown (Min)
17.1V
Voltage - Clamping (Max) @ Ipp
25.2V
Current - Peak Pulse (10/1000µs)
24A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types