Similar

SM6T200A-E3/52 | |
|---|---|
DigiKey Part Number | SM6T200A-E3/52GITR-ND - Tape & Reel (TR) SM6T200A-E3/52GICT-ND - Cut Tape (CT) SM6T200A-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T200A-E3/52 |
Description | TVS DIODE 171VWM 274VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 171V | |
Voltage - Breakdown (Min) | 190V | |
Voltage - Clamping (Max) @ Ipp | 274V | |
Current - Peak Pulse (10/1000µs) | 2.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.60000 | RM2.60 |
| 10 | RM1.45000 | RM14.50 |
| 100 | RM0.99250 | RM99.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM0.50827 | RM381.20 |
| 1,500 | RM0.47871 | RM718.07 |
| 2,250 | RM0.44916 | RM1,010.61 |
| 3,750 | RM0.44522 | RM1,669.58 |
| 5,250 | RM0.42860 | RM2,250.15 |
| 7,500 | RM0.38677 | RM2,900.78 |
| 18,750 | RM0.37430 | RM7,018.12 |
| Unit Price without VAT: | RM2.60000 |
|---|---|
| Unit Price with VAT: | RM2.86000 |



