
SM6T36CAHE3_B/I | |
|---|---|
DigiKey Part Number | 112-SM6T36CAHE3_B/ITR-ND - Tape & Reel (TR) 112-SM6T36CAHE3_B/ICT-ND - Cut Tape (CT) 112-SM6T36CAHE3_B/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T36CAHE3_B/I |
Description | TVS DIODE 30.8VWM DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 12A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30.8V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 34.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 49.9V | Base Product Number |
Current - Peak Pulse (10/1000µs) 12A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.18000 | RM4.18 |
| 10 | RM2.61200 | RM26.12 |
| 100 | RM1.70410 | RM170.41 |
| 500 | RM1.31242 | RM656.21 |
| 1,000 | RM1.18626 | RM1,186.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | RM1.01776 | RM3,256.83 |
| 6,400 | RM0.93830 | RM6,005.12 |
| 9,600 | RM0.89782 | RM8,619.07 |
| 16,000 | RM0.85234 | RM13,637.44 |
| 22,400 | RM0.82541 | RM18,489.18 |
| 32,000 | RM0.79924 | RM25,575.68 |
| Unit Price without VAT: | RM4.18000 |
|---|---|
| Unit Price with VAT: | RM4.59800 |





