
SM6T39A-E3/5B | |
|---|---|
DigiKey Part Number | SM6T39A-E3/5BGITR-ND - Tape & Reel (TR) SM6T39A-E3/5BGICT-ND - Cut Tape (CT) SM6T39A-E3/5BGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T39A-E3/5B |
Description | TVS DIODE 33.3VWM 53.9V DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 11.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.9V | |
Current - Peak Pulse (10/1000µs) | 11.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.14000 | RM1.14 |
| 10 | RM0.94600 | RM9.46 |
| 100 | RM0.84710 | RM84.71 |
| 500 | RM0.68556 | RM342.78 |
| 1,000 | RM0.59888 | RM598.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | RM0.44128 | RM1,412.10 |
| 6,400 | RM0.43734 | RM2,798.98 |
| 9,600 | RM0.43645 | RM4,189.92 |
| Unit Price without VAT: | RM1.14000 |
|---|---|
| Unit Price with VAT: | RM1.25400 |

