Similar

SM6T68CA-E3/5B | |
|---|---|
DigiKey Part Number | SM6T68CA-E3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM6T68CA-E3/5B |
Description | TVS DIODE 58.1VWM 92VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp 6.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58.1V | |
Voltage - Breakdown (Min) | 64.6V | |
Voltage - Clamping (Max) @ Ipp | 92V | |
Current - Peak Pulse (10/1000µs) | 6.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | RM0.67506 | RM2,160.19 |
| 6,400 | RM0.61873 | RM3,959.87 |
| 9,600 | RM0.59003 | RM5,664.29 |
| 16,000 | RM0.55777 | RM8,924.32 |
| 22,400 | RM0.53868 | RM12,066.43 |
| 32,000 | RM0.52011 | RM16,643.52 |
| Unit Price without VAT: | RM0.67506 |
|---|---|
| Unit Price with VAT: | RM0.74257 |






