40V Clamp 75A Ipp Tvs Diode Surface Mount DO-218AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM8A27HM3/I

DigiKey Part Number
112-SM8A27HM3/ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM8A27HM3/I
Description
TVS DIODE 22VWM 40VC DO218AC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
40V Clamp 75A Ipp Tvs Diode Surface Mount DO-218AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24V
Voltage - Clamping (Max) @ Ipp
40V
Current - Peak Pulse (10/1000µs)
75A
Power - Peak Pulse
6600W (6.6kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-218AC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM7.85833RM11,787.49
Unit Price without VAT:RM7.85833
Unit Price with VAT:RM8.64416