
SM8S10AHE3_A/I | |
|---|---|
DigiKey Part Number | SM8S10AHE3_A/IGITR-ND - Tape & Reel (TR) SM8S10AHE3_A/IGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SM8S10AHE3_A/I |
Description | TVS DIODE 10VWM 17VC DO218AB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 388A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 388A | |
Power - Peak Pulse | 6600W (6.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.03000 | RM11.03 |
| 10 | RM9.10100 | RM91.01 |
| 100 | RM8.23930 | RM823.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM6.73152 | RM5,048.64 |
| Unit Price without VAT: | RM11.03000 |
|---|---|
| Unit Price with VAT: | RM12.13300 |

