
SM8S12AHM3/I | |
|---|---|
DigiKey Part Number | 112-SM8S12AHM3/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM8S12AHM3/I |
Description | TVS DIODE 12VWM 19.9VC DO218AC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 332A Ipp Tvs Diode Surface Mount DO-218AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 332A | |
Power - Peak Pulse | 6600W (6.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM6.91832 | RM5,188.74 |
| 1,500 | RM6.67142 | RM10,007.13 |
| Unit Price without VAT: | RM6.91832 |
|---|---|
| Unit Price with VAT: | RM7.61015 |

