23.2V Clamp 284A Ipp Tvs Diode Surface Mount DO-218AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM8S14CAHM3/I

DigiKey Part Number
112-SM8S14CAHM3/ITR-ND - Tape & Reel (TR)
112-SM8S14CAHM3/ICT-ND - Cut Tape (CT)
112-SM8S14CAHM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM8S14CAHM3/I
Description
TVS DIODE 14VWM 23.2VC DO218AB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
23.2V Clamp 284A Ipp Tvs Diode Surface Mount DO-218AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
14V
Voltage - Breakdown (Min)
15.6V
Voltage - Clamping (Max) @ Ipp
23.2V
Current - Peak Pulse (10/1000µs)
284A
Power - Peak Pulse
6600W (6.6kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-218AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM13.63000RM13.63
10RM9.88900RM98.89
100RM8.52220RM852.22
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750RM6.96245RM5,221.84
Manufacturers Standard Package
Unit Price without VAT:RM13.63000
Unit Price with VAT:RM14.99300