Zener Diode 2.4 V 300 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 2.4 V 300 mW ±2% Surface Mount SOD-123
SOD 123

BZT52B2V4-HE3_A-08

DigiKey Part Number
112-BZT52B2V4-HE3_A-08TR-ND - Tape & Reel (TR)
112-BZT52B2V4-HE3_A-08CT-ND - Cut Tape (CT)
112-BZT52B2V4-HE3_A-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52B2V4-HE3_A-08
Description
DIODE ZENER 2.4V 300MW SOD123
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 2.4 V 300 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,840
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.26000RM1.26
10RM0.78000RM7.80
100RM0.49250RM49.25
500RM0.36642RM183.21
1,000RM0.33096RM330.96
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.34260RM1,027.80
6,000RM0.31001RM1,860.06
9,000RM0.29339RM2,640.51
15,000RM0.22163RM3,324.45
Manufacturers Standard Package
Unit Price without VAT:RM1.26000
Unit Price with VAT:RM1.38600