SM8S28-E3/2D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 1,659
Unit Price: RM11.35000
Datasheet
50.1V Clamp 132A Ipp Tvs Diode Surface Mount DO-218AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM8S28-E3/2D

DigiKey Part Number
SM8S28-E3/2D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM8S28-E3/2D
Description
TVS DIODE 28VWM 50.1VC DO218AB
Customer Reference
Detailed Description
50.1V Clamp 132A Ipp Tvs Diode Surface Mount DO-218AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
50.1V
Current - Peak Pulse (10/1000µs)
132A
Power - Peak Pulse
6600W (6.6kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-218AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes