SMA5J24CA-M3/61 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.60416
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


Microchip Technology
In Stock: 0
Unit Price: RM0.63040
Datasheet

Similar


Comchip Technology
In Stock: 1,567
Unit Price: RM2.05000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.38867
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1,238
Unit Price: RM1.58000
Datasheet

Similar


STMicroelectronics
In Stock: 4,690
Unit Price: RM0.95000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: RM7.49000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.38867
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM2.17000
Datasheet

Similar


Littelfuse Inc.
In Stock: 87,932
Unit Price: RM1.10000
Datasheet

Similar


Bourns Inc.
In Stock: 57,575
Unit Price: RM1.58000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.00000

Similar


Diodes Incorporated
In Stock: 50,004
Unit Price: RM1.93000
Datasheet
Image for SMA5J24CA-M3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA5J24CA-M3/61

DigiKey Part Number
SMA5J24CA-M3/61-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA5J24CA-M3/61
Description
TVS DIODE 24VWM 38.9VC DO214AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
38.9V Clamp 12.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
12.9A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,600RM0.66113RM2,380.07
Unit Price without VAT:RM0.66113
Unit Price with VAT:RM0.72724