SMA5J20CAHE3/5A is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.66061
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.79544
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: RM0.63040
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM0.43448
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.27748
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.38867
Datasheet

Similar


Bourns Inc.
In Stock: 7,512
Unit Price: RM1.54000
Datasheet

Similar


Littelfuse Inc.
In Stock: 12,094
Unit Price: RM0.99000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM2.01000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.24326
Datasheet

Similar


YAGEO
In Stock: 880
Unit Price: RM1.22000
Datasheet

Similar


Bourns Inc.
In Stock: 8,735
Unit Price: RM1.73000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 81,124
Unit Price: RM1.30000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.38867
Datasheet
Image for SMA5J20CAHE3/5A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA5J20CAHE3/5A

DigiKey Part Number
SMA5J20CAHE3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA5J20CAHE3/5A
Description
TVS DIODE 20VWM 32.4VC DO214AC
Customer Reference
Detailed Description
32.4V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V
Voltage - Breakdown (Min)
22.2V
Voltage - Clamping (Max) @ Ipp
32.4V
Current - Peak Pulse (10/1000µs)
15.4A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types