SMA5J24CHE3/5A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: RM0.63040
Datasheet

Similar


STMicroelectronics
In Stock: 4,690
Unit Price: RM0.95000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: RM7.49000
Datasheet

Similar


Bourns Inc.
In Stock: 57,575
Unit Price: RM1.58000
Datasheet

Similar


Littelfuse Inc.
In Stock: 87,932
Unit Price: RM1.10000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 12,897
Unit Price: RM1.02000
Datasheet

Similar


STMicroelectronics
In Stock: 13,312
Unit Price: RM1.26000
Datasheet

Similar


Littelfuse Inc.
In Stock: 24,604
Unit Price: RM1.89000
Datasheet

Similar


Comchip Technology
In Stock: 26,995
Unit Price: RM1.10000
Datasheet
Image for SMA5J24CHE3/5A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA5J24CHE3/5A

DigiKey Part Number
SMA5J24CHE3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA5J24CHE3/5A
Description
TVS DIODE 24VWM 43VC DO214AC
Customer Reference
Detailed Description
43V Clamp 11.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
43V
Current - Peak Pulse (10/1000µs)
11.6A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types