SMA5J30CAHE3/61 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1,128
Unit Price: RM1.93000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.66113
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.81181
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: RM0.63040
Datasheet

Similar


Littelfuse Inc.
In Stock: 62,648
Unit Price: RM0.99000
Datasheet

Similar


Bourns Inc.
In Stock: 129,861
Unit Price: RM1.62000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3,203
Unit Price: RM0.51000
Datasheet

Similar


STMicroelectronics
In Stock: 39,168
Unit Price: RM1.69000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM0.43205
Datasheet
Image for SMA5J30CAHE3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA5J30CAHE3/61

DigiKey Part Number
SMA5J30CAHE3/61-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA5J30CAHE3/61
Description
TVS DIODE 30VWM 48.4VC DO214AC
Customer Reference
Detailed Description
48.4V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
10.3A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types