SMA5J36AHE3/5A is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.63141
Datasheet

Similar


Bourns Inc.
In Stock: 12,388
Unit Price: RM1.38000
Datasheet

Similar


Littelfuse Inc.
In Stock: 79,878
Unit Price: RM0.99000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM1.62000
Datasheet

Similar


Littelfuse Inc.
In Stock: 7,437
Unit Price: RM1.77000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM0.41334
Datasheet
Image for SMA5J36AHE3/5A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA5J36AHE3/5A

DigiKey Part Number
SMA5J36AHE3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA5J36AHE3/5A
Description
TVS DIODE 36VWM 58.1VC DO214AC
Customer Reference
Detailed Description
58.1V Clamp 8.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
8.6A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types