SMA5J40C-E3/61 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.60416
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: RM0.63040
Datasheet

Similar


STMicroelectronics
In Stock: 18,041
Unit Price: RM3.51000
Datasheet

Similar


Bourns Inc.
In Stock: 754,398
Unit Price: RM1.30000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1
Unit Price: RM0.91000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 49,028
Unit Price: RM1.26000
Datasheet

Similar


STMicroelectronics
In Stock: 28,218
Unit Price: RM0.79000
Datasheet

Similar


Littelfuse Inc.
In Stock: 25,473
Unit Price: RM1.89000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM0.39006
Datasheet
Image for SMA5J40C-E3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA5J40C-E3/61

DigiKey Part Number
SMA5J40C-E3/61-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA5J40C-E3/61
Description
TVS DIODE 40VWM 71.4VC DO214AC
Customer Reference
Detailed Description
71.4V Clamp 7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
71.4V
Current - Peak Pulse (10/1000µs)
7A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types