SMA5J40CA-E3/5A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.60375
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.66113
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


Microchip Technology
In Stock: 3,223
Unit Price: RM0.79000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 6,000
Unit Price: RM2.13000
Datasheet

Similar


STMicroelectronics
In Stock: 18,041
Unit Price: RM3.51000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1
Unit Price: RM0.91000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 6,371
Unit Price: RM1.89000
Datasheet

Similar


Bourns Inc.
In Stock: 754,398
Unit Price: RM1.30000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 49,028
Unit Price: RM1.26000
Datasheet

Similar


STMicroelectronics
In Stock: 28,218
Unit Price: RM0.79000
Datasheet

Similar


Littelfuse Inc.
In Stock: 25,473
Unit Price: RM1.89000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM0.39006
Datasheet
Image for SMA5J40CA-E3/5A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA5J40CA-E3/5A

DigiKey Part Number
SMA5J40CA-E3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA5J40CA-E3/5A
Description
TVS DIODE 40VWM 64.5VC DO214AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
64.5V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
64.5V
Current - Peak Pulse (10/1000µs)
7.8A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500RM0.55080RM4,131.00
15,000RM0.50864RM7,629.60
22,500RM0.48716RM10,961.10
37,500RM0.46304RM17,364.00
52,500RM0.46049RM24,175.73
Manufacturers Standard Package
Unit Price without VAT:RM0.55080
Unit Price with VAT:RM0.60588