SMA5J40CAHE3_A/I is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 6,000
Unit Price: RM2.13000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 6,371
Unit Price: RM1.89000
Datasheet
Image for SMA5J40CAHE3_A/I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA5J40CAHE3_A/I

DigiKey Part Number
SMA5J40CAHE3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA5J40CAHE3_A/I
Description
TVS DIODE 40VWM 64.5VC DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
64.5V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
64.5V
Current - Peak Pulse (10/1000µs)
7.8A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500RM0.74419RM5,581.43
15,000RM0.69077RM10,361.55
22,500RM0.66356RM14,930.10
37,500RM0.65798RM24,674.25
Manufacturers Standard Package
Unit Price without VAT:RM0.74419
Unit Price with VAT:RM0.81861