
SMA6F12AHD-M3/6A | |
|---|---|
DigiKey Part Number | SMA6F12AHD-M3/6AGITR-ND - Tape & Reel (TR) SMA6F12AHD-M3/6AGICT-ND - Cut Tape (CT) SMA6F12AHD-M3/6AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6F12AHD-M3/6A |
Description | TVS DIODE 12VWM 22.9VC DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22.9V Clamp 157A (8/20µs) Ipp Tvs Diode Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMA6F12AHD-M3/6A Models |
Category | Current - Peak Pulse (10/1000µs) 157A (8/20µs) |
Mfr | Power - Peak Pulse 4000W (4kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-221AC, SMA Flat Leads |
Voltage - Reverse Standoff (Typ) 12V | Supplier Device Package |
Voltage - Breakdown (Min) 13.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 22.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.92000 | RM2.92 |
| 10 | RM1.80800 | RM18.08 |
| 100 | RM1.16030 | RM116.03 |
| 500 | RM0.88090 | RM440.45 |
| 1,000 | RM0.79076 | RM790.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | RM0.66240 | RM2,318.40 |
| 7,000 | RM0.60682 | RM4,247.74 |
| 10,500 | RM0.57849 | RM6,074.14 |
| 17,500 | RM0.54666 | RM9,566.55 |
| 24,500 | RM0.52781 | RM12,931.34 |
| 35,000 | RM0.50949 | RM17,832.15 |
| Unit Price without VAT: | RM2.92000 |
|---|---|
| Unit Price with VAT: | RM3.21200 |


