33.2V Clamp 102A (8/20µs) Ipp Tvs Diode Surface Mount DO-221AC (SlimSMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6F18A-M3/6A

DigiKey Part Number
SMA6F18A-M3/6AGITR-ND - Tape & Reel (TR)
SMA6F18A-M3/6AGICT-ND - Cut Tape (CT)
SMA6F18A-M3/6AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA6F18A-M3/6A
Description
TVS DIODE 18VWM 33.2VC DO221AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
33.2V Clamp 102A (8/20µs) Ipp Tvs Diode Surface Mount DO-221AC (SlimSMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
33.2V
Current - Peak Pulse (10/1000µs)
102A (8/20µs)
Power - Peak Pulse
4000W (4kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,911
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.68000RM2.68
10RM1.65500RM16.55
100RM0.94560RM94.56
500RM0.78406RM392.03
1,000RM0.72102RM721.02
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500RM0.60676RM2,123.66
7,000RM0.55160RM3,861.20
10,500RM0.48068RM5,047.14
17,500RM0.47280RM8,274.00
24,500RM0.46689RM11,438.81
Manufacturers Standard Package
Unit Price without VAT:RM2.68000
Unit Price with VAT:RM2.94800