


V10PWM10-M3/I | |
|---|---|
DigiKey Part Number | 112-V10PWM10-M3/ITR-ND - Tape & Reel (TR) 112-V10PWM10-M3/ICT-ND - Cut Tape (CT) 112-V10PWM10-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V10PWM10-M3/I |
Description | DIODE SCHOTTKY 100V 10A SLIMDPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 10A Surface Mount SlimDPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 120 µA @ 100 V | |
Capacitance @ Vr, F | 1200pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimDPAK | |
Operating Temperature - Junction | -40°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.08000 | RM5.08 |
| 10 | RM3.11300 | RM31.13 |
| 100 | RM2.23830 | RM223.83 |
| 500 | RM1.71966 | RM859.83 |
| 2,000 | RM1.66379 | RM3,327.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | RM1.35930 | RM6,116.85 |
| Unit Price without VAT: | RM5.08000 |
|---|---|
| Unit Price with VAT: | RM5.58800 |

