SMAJ100CAHE3_A/H is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.38867
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM1.97000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: RM0.27235
Datasheet
Image for SMAJ100CAHE3_A/H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ100CAHE3_A/H

DigiKey Part Number
SMAJ100CAHE3_A/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ100CAHE3_A/H
Description
TVS DIODE 100VWM 162VC DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
162V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
100V
Voltage - Breakdown (Min)
111V
Voltage - Clamping (Max) @ Ipp
162V
Current - Peak Pulse (10/1000µs)
1.9A
Power - Peak Pulse
300W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000RM0.58098RM5,228.82
Unit Price without VAT:RM0.58098
Unit Price with VAT:RM0.63908