SMAJ120AHM3_A/I is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.29901
Datasheet
Image for SMAJ120AHM3_A/I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ120AHM3_A/I

DigiKey Part Number
SMAJ120AHM3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ120AHM3_A/I
Description
TVS DIODE 120VWM 193VC DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
193V Clamp 1.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
120V
Voltage - Breakdown (Min)
133V
Voltage - Clamping (Max) @ Ipp
193V
Current - Peak Pulse (10/1000µs)
1.6A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500RM0.50157RM3,761.77
15,000RM0.46243RM6,936.45
22,500RM0.44249RM9,956.02
37,500RM0.42008RM15,753.00
52,500RM0.41173RM21,615.83
Manufacturers Standard Package
Unit Price without VAT:RM0.50157
Unit Price with VAT:RM0.55173