SMAJ120CA-E3/5A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.43743
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: RM0.37227
Datasheet

Similar


Littelfuse Inc.
In Stock: 7,201
Unit Price: RM1.34000
Datasheet

Similar


Bourns Inc.
In Stock: 5,384
Unit Price: RM1.34000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.38867
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: RM0.93575
Datasheet

Similar


Diodes Incorporated
In Stock: 5,193
Unit Price: RM1.93000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM1.26000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM0.63040
Datasheet

Similar


STMicroelectronics
In Stock: 8,675
Unit Price: RM1.50000
Datasheet
Image for SMAJ120CA-E3/5A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ120CA-E3/5A

DigiKey Part Number
SMAJ120CA-E3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ120CA-E3/5A
Description
TVS DIODE 120VWM 193VC DO214AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
193V Clamp 1.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
120V
Voltage - Breakdown (Min)
133V
Voltage - Clamping (Max) @ Ipp
193V
Current - Peak Pulse (10/1000µs)
1.6A
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500RM0.40532RM3,039.90
15,000RM0.37230RM5,584.50
22,500RM0.35548RM7,998.30
37,500RM0.33657RM12,621.38
52,500RM0.32538RM17,082.45
75,000RM0.31865RM23,898.75
Manufacturers Standard Package
Unit Price without VAT:RM0.40532
Unit Price with VAT:RM0.44585