
ZPY13-TR | |
|---|---|
DigiKey Part Number | 112-ZPY13-TR-ND - Tape & Reel (TR) 112-ZPY13-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZPY13-TR |
Description | DIODE ZENER 13V 1.3W DO204AL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 10 V | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.19000 | RM3.19 |
| 10 | RM1.98200 | RM19.82 |
| 100 | RM1.27730 | RM127.73 |
| 500 | RM0.97302 | RM486.51 |
| 1,000 | RM0.87496 | RM874.96 |
| 2,000 | RM0.79236 | RM1,584.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.70288 | RM3,514.40 |
| 10,000 | RM0.64757 | RM6,475.70 |
| 15,000 | RM0.61939 | RM9,290.85 |
| 25,000 | RM0.58773 | RM14,693.25 |
| 35,000 | RM0.56899 | RM19,914.65 |
| 50,000 | RM0.55077 | RM27,538.50 |
| Unit Price without VAT: | RM3.19000 |
|---|---|
| Unit Price with VAT: | RM3.50900 |

