Direct
Direct
Similar
Similar
Similar
Similar
Similar

SMAJ17A-E3/5A | |
|---|---|
DigiKey Part Number | SMAJ17A-E3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ17A-E3/5A |
Description | TVS DIODE 17VWM 27.6VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 14.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 14.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | RM0.37137 | RM2,785.27 |
| 15,000 | RM0.34059 | RM5,108.85 |
| 22,500 | RM0.32491 | RM7,310.47 |
| 37,500 | RM0.30729 | RM11,523.38 |
| 52,500 | RM0.29685 | RM15,584.62 |
| 75,000 | RM0.28671 | RM21,503.25 |
| Unit Price without VAT: | RM0.37137 |
|---|---|
| Unit Price with VAT: | RM0.40851 |







