
SMAJ28CAHM3_A/H | |
|---|---|
DigiKey Part Number | 112-SMAJ28CAHM3_A/HTR-ND - Tape & Reel (TR) 112-SMAJ28CAHM3_A/HCT-ND - Cut Tape (CT) 112-SMAJ28CAHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ28CAHM3_A/H |
Description | TVS DIODE 28VWM 45.4VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 8.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.96000 | RM2.96 |
| 10 | RM1.83600 | RM18.36 |
| 100 | RM1.18440 | RM118.44 |
| 500 | RM0.90234 | RM451.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | RM0.74558 | RM1,342.04 |
| 3,600 | RM0.67941 | RM2,445.88 |
| 5,400 | RM0.64568 | RM3,486.67 |
| 9,000 | RM0.54372 | RM4,893.48 |
| 12,600 | RM0.53092 | RM6,689.59 |
| Unit Price without VAT: | RM2.96000 |
|---|---|
| Unit Price with VAT: | RM3.25600 |

