
SMAJ30AHE3_A/H | |
|---|---|
DigiKey Part Number | 112-SMAJ30AHE3_A/HTR-ND - Tape & Reel (TR) 112-SMAJ30AHE3_A/HCT-ND - Cut Tape (CT) 112-SMAJ30AHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ30AHE3_A/H |
Description | TVS DIODE 30VWM 48.4VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 8.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.69000 | RM1.69 |
| 10 | RM1.13500 | RM11.35 |
| 100 | RM0.76830 | RM76.83 |
| 500 | RM0.59888 | RM299.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | RM0.40582 | RM730.48 |
| 45,000 | RM0.39463 | RM17,758.35 |
| 90,000 | RM0.39105 | RM35,194.50 |
| Unit Price without VAT: | RM1.69000 |
|---|---|
| Unit Price with VAT: | RM1.85900 |

